| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-212 |
333-016-542-212
| Heilind Number: | EDA333-016-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity, it can handle power-intensive tasks with ease. The copper alloy contact material guarantees efficient signal transmission, while the double-row design with 16 positions allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the PCB assembly process. Upgrade your system's connectivity with this essential component.

