| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-802 |
333-016-542-802
| Heilind Number: | EDA333-016-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this Card Edge Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, each with 16 positions, it ensures reliable power delivery at a maximum amperage of 3 A. The convenient pitch and row spacing of .156" and .2" respectively, allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.

