| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-803 |
333-016-542-803
| Heilind Number: | EDA333-016-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, it ensures reliable power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide stable and efficient signal transfer. Boasting 16 positions, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setups with this high-quality connector for dependable and efficient board-to-board connections.

