| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-544-604 |
333-016-544-604
| Heilind Number: | EDA333-016-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-544-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Crafted with precision and durability in mind, this connector features a single row design with 16 positions, perfect for streamlined data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability in operation. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connections with this essential component, designed for performance and longevity.

