| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-555-201 |
333-016-555-201
| Heilind Number: | EDA333-016-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a double-row configuration and 16 positions, it provides ample connectivity options for your electronic devices. The contact material, made of robust Copper Alloy, guarantees stable and efficient data transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Its .156-inch pitch and .2-inch row spacing offer precise alignment and secure PCB mounting. Trust in this connector for optimal board-to-board connectivity in your projects.

