| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-555-207 |
333-016-555-207
| Heilind Number: | EDA333-016-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a precision-engineered solution designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only offers reliable performance but also adds a touch of visual appeal to your setup. With a current rating of 3A, it ensures efficient power delivery, making it ideal for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its dual-row design with 16 positions allows for versatile connections, while the copper alloy contacts ensure optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in our Card Edge Connector for robust and efficient board-to-board connections in your electronic projects.

