| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-555-802 |
333-016-555-802
| Heilind Number: | EDA333-016-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With dual rows and 16 positions, it offers ample space for intricate circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation and .156-inch pitch make installation a breeze, while its .2-inch row spacing allows for efficient organization of connections on a PCB. Trust in this connector for secure and efficient board-to-board interconnection.

