| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-555-803 |
333-016-555-803
| Heilind Number: | EDA333-016-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for up to 16 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for high-quality board-to-board connectivity in your electronic projects.

