| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-556-201 |
333-016-556-201
| Heilind Number: | EDA333-016-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Easily connect your printed circuit boards with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this connector features 16 positions in two rows, allowing for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers flexibility in installation. Trust in this green-colored connector for robust and efficient connectivity in your electronic projects.

