| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-556-803 |
333-016-556-803
| Heilind Number: | EDA333-016-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our robust Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 16 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.

