| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-556-804 |
333-016-556-804
| Heilind Number: | EDA333-016-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and 16 positions, it offers ample room for precise connections on your PCB. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in harsh environments. Perfect for a wide range of applications, it guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.

