| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-101 |
333-016-558-101
| Heilind Number: | EDA333-016-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures reliability in any application. Featuring a single row design with 16 positions and a .156-inch pitch, it guarantees precise and efficient connectivity. The copper alloy contacts offer superior conductivity, while the right-angle mount orientation allows for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suited for demanding environments. Trust in its high-quality construction for seamless data transmission in your electronic projects.

