| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-102 |
333-016-558-102
| Heilind Number: | EDA333-016-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure attachment. Featuring a single row layout with 16 positions, it facilitates efficient signal transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, accommodating various PCB configurations. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.

