| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-212 |
333-016-558-212
| Heilind Number: | EDA333-016-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector adds a pop of color while delivering high performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety in operation. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission across 16 positions. Its right-angle mount orientation offers versatility in board-to-board connections, making it ideal for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic designs with this essential component, a standout in our range of quality connectors.

