| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-604 |
333-016-558-604
| Heilind Number: | EDA333-016-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures secure and efficient linkages for your electronic devices. Boasting a 3A amperage capacity, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers robust protection. With a single row design and 16 positions, it accommodates seamless board-to-board connections. The copper alloy contact material and .156-inch pitch maintain optimal signal integrity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuitry with this high-quality connector.

