| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-802 |
333-016-558-802
| Heilind Number: | EDA333-016-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, it offers reliable power delivery at an amperage of 3A. With two rows of 16 positions each, this connector ensures seamless board-to-board communication with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, it guarantees optimal signal integrity through its copper alloy contacts. Designed for versatility, its right-angle mount orientation fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for all your connectivity needs.

