| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-804 |
333-016-558-804
| Heilind Number: | EDA333-016-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3A, it offers secure power transmission. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide seamless integration on your PCB. Featuring 16 positions, this connector facilitates efficient data transfer. The right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Perfect for use in various electronic applications, this card edge connector is a must-have component for your connectivity needs.

