| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-808 |
333-016-558-808
| Heilind Number: | EDA333-016-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in all applications. With a double-row design and 16 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance.

