| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-558-812 |
333-016-558-812
| Heilind Number: | EDA333-016-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it offers 16 positions for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation enables flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs in a wide range of applications. Elevate your PCB design with this essential component that combines functionality, durability, and performance.

