| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-559-101 |
333-016-559-101
| Heilind Number: | EDA333-016-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions, ensuring secure and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, it not only provides reliable connectivity but also adds a touch of sophistication to your electronic assembly. The Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it meets industry standards for precision and efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

