| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-559-102 |
333-016-559-102
| Heilind Number: | EDA333-016-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Its copper alloy contact material ensures reliable power transmission, while its single row design with 16 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise mating on your circuit boards. The right-angle mount orientation allows for versatile installation, catering to various design requirements. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions, making it a perfect choice for your electronic assembly needs. Elevate your PCB connections with this high-performance Card Edge Connector.

