| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-559-103 |
333-016-559-103
| Heilind Number: | EDA333-016-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 16 positions, allowing for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for efficient and secure PCB connectivity.

