| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-559-201 |
333-016-559-201
| Heilind Number: | EDA333-016-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a 3 A amperage capacity, it delivers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the two rows of 16 positions each provide ample connection options. Its .156 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. With a right-angle mount orientation, it offers flexibility in installation, making it a versatile and essential component for your connectivity needs.

