| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-559-212 |
333-016-559-212
| Heilind Number: | EDA333-016-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With a dual-row design and 16 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation suits various assembly configurations, and an operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic projects with this essential connector.

