| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-102 |
333-017-520-102
| Heilind Number: | EDA333-017-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a vital component for seamless connectivity. Designed for optimal performance, this green connector boasts a single row layout with 17 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contact material and .156-inch pitch offer secure and stable connections, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an extensive operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this essential connector for seamless and reliable board-to-board connections.

