| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-103 |
333-017-520-103
| Heilind Number: | EDA333-017-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, making it suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and durability in demanding environments. With a single row design and 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing enable precise board-to-board connections. Mountable in a straight orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connectivity needs. Elevate your projects with this essential component.

