| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-108 |
333-017-520-108
| Heilind Number: | EDA333-017-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row for efficient data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 17 positions and a 3A amperage, it meets your connectivity needs with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector for seamless and secure PCB connections.

