| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-112 |
333-017-520-112
| Heilind Number: | EDA333-017-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row of 17 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and 3 A amperage rating provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.

