| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-604 |
333-017-520-604
| Heilind Number: | EDA333-017-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 17 positions, ensuring optimal functionality for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with every connection. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects.

