| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-607 |
333-017-520-607
| Heilind Number: | EDA333-017-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your circuit board assembly. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable performance in various applications. With a single row layout and 17 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its 3A amperage rating makes it suitable for power and signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your electronic devices with this high-quality component, essential for seamless data transfer and signal integrity.

