| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-520-608 |
333-017-520-608
| Heilind Number: | EDA333-017-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-520-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The 17-position connector with a single row design is ideal for efficient board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. The connector's straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

