| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-521-102 |
333-017-521-102
| Heilind Number: | EDA333-017-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance and reliability, this connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and robustness in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Say goodbye to connectivity issues and elevate your electronic projects with our Card Edge Connector.

