| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-521-104 |
333-017-521-104
| Heilind Number: | EDA333-017-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 17 positions, it offers ample space for your connectivity needs. The contact material is made of high-quality Copper Alloy, ensuring reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for efficient and dependable board-to-board connections.

