| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-521-602 |
333-017-521-602
| Heilind Number: | EDA333-017-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a single row design with 17 positions, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation further simplifies installation. Trust in this connector for high-performance connectivity in your electronic projects.

