| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-521-607 |
333-017-521-607
| Heilind Number: | EDA333-017-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row design and 17 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component. Trust in its quality and efficiency for seamless board-to-board connections in your projects.

