| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-101 |
333-017-523-101
| Heilind Number: | EDA333-017-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for precision and reliability, this green connector features a single row layout with 17 positions, ensuring seamless data transfer. With an amperage rating of 3A, it meets industry standards for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Whether for industrial or commercial use, this connector, with a straight mount orientation, performs flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for smooth and secure board-to-board connections.

