| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-102 |
333-017-523-102
| Heilind Number: | EDA333-017-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a sleek green design, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row layout and 17 positions, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in your PCB assembly projects. Upgrade your devices with this high-quality Card Edge Connector and experience seamless connectivity like never before.

