| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-104 |
333-017-523-104
| Heilind Number: | EDA333-017-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. With a vibrant green hue, this connector not only stands out visually but also delivers reliable performance, boasting a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments. Featuring a single row design with 17 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and precise connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial settings. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.

