| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-108 |
333-017-523-108
| Heilind Number: | EDA333-017-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row configuration with 17 positions, allowing for efficient data transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality and versatility for your connectivity needs.

