| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-112 |
333-017-523-112
| Heilind Number: | EDA333-017-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliability in various applications. With a current rating of 3A, it offers robust performance, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a single row design with 17 positions at a .156-inch pitch, it facilitates precise and secure mating. The straight mount orientation and .2-inch row spacing further enhance versatility during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB projects with this essential connectivity solution.

