| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-523-604 |
333-017-523-604
| Heilind Number: | EDA333-017-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a single row configuration and 17 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.

