| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-524-101 |
333-017-524-101
| Heilind Number: | EDA333-017-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this green connector features a single row of 17 positions, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector to streamline your electronic connections with precision and quality.

