| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-540-103 |
333-017-540-103
| Heilind Number: | EDA333-017-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and durability. Its 17 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it meets the demands of various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in our Card Edge Connector for secure and dependable board-to-board connections.

