| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-540-107 |
333-017-540-107
| Heilind Number: | EDA333-017-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and a pitch of .156 inches, it offers 17 positions for secure attachment. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Perfect for PCB connectors, this component guarantees efficient board-to-board connections in your projects. Trust in its straight mount orientation for easy installation and optimal performance.

