| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-540-603 |
333-017-540-603
| Heilind Number: | EDA333-017-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamlessly integrating boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design and 17 positions, it facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential choice for electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

