| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-541-102 |
333-017-541-102
| Heilind Number: | EDA333-017-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Designed for high-performance applications, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures optimal conductivity, while its single row configuration and .156-inch pitch offer precise alignment. Featuring 17 positions and a 3A amperage rating, it provides ample power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.

