| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-541-107 |
333-017-541-107
| Heilind Number: | EDA333-017-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers on functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row design with 17 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise positioning on your board. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

