| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-541-112 |
333-017-541-112
| Heilind Number: | EDA333-017-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The high-quality Copper Alloy contacts, arranged in a single row with 17 positions and a .156-inch pitch, guarantee precise signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Elevate your PCB assembly with this essential component, perfect for Board To Board connections.

