| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-541-604 |
333-017-541-604
| Heilind Number: | EDA333-017-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. With a single row design and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic components. The 17 positions provide ample room for multiple connections, while the straight mount orientation simplifies installation. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector ensures reliable performance under various conditions. Upgrade your PCB setups with this essential component, perfect for a wide range of applications in the electronics industry.

