| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-541-608 |
333-017-541-608
| Heilind Number: | EDA333-017-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and efficiency to elevate your connectivity needs.

